Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar




UVZ2C3R3MEH | |
|---|---|
DigiKey Part Number | UVZ2C3R3MEH-ND |
Manufacturer | |
Manufacturer Product Number | UVZ2C3R3MEH |
Description | CAP ALUM 3.3UF 20% 160V RADIAL |
Customer Reference | |
Detailed Description | 3.3 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ2C3R3MEH Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 30 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 48 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVZ2C3R3MED | Nichicon | 143 | 493-1386-ND | 0,29000 € | Direct |
| UVY2E3R3MED | Nichicon | 295 | 493-17372-ND | 0,38000 € | Upgrade |
| UVZ2D3R3MED | Nichicon | 1.206 | 493-1400-ND | 0,29000 € | Upgrade |
| 200LEX3.3MEFC6.3X11 | Rubycon | 0 | 1189-2700-ND | 0,10039 € | Upgrade |
| 200LEX3R3MEFC6.3X11 | Rubycon | 0 | 200LEX3R3MEFC6.3X11-ND | 0,09574 € | Upgrade |









