Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade




UVZ2C331MHH | |
|---|---|
DigiKey Part Number | UVZ2C331MHH-ND |
Manufacturer | |
Manufacturer Product Number | UVZ2C331MHH |
Description | CAP ALUM 330UF 20% 160V RADIAL |
Customer Reference | |
Detailed Description | 330 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ2C331MHH Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 750 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 862.5 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.634" (41.50mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVZ2C331MHD | Nichicon | 13 | 493-1394-ND | 2,50000 € | Direct |
| UAS2D331MHD | Nichicon | 0 | 493-7022-ND | 1,89695 € | Upgrade |
| UCY2E331MHD9 | Nichicon | 0 | 493-6936-ND | 4,45000 € | Upgrade |
| UVY2D331MHD | Nichicon | 51 | 493-12491-ND | 3,45000 € | Upgrade |
| 200PX330MEFC18X40 | Rubycon | 163 | 1189-200PX330MEFC18X40-ND | 3,71000 € | Upgrade |








