Direct
Direct
Direct
Direct
Similar




UVZ2A331MHH | |
|---|---|
DigiKey Part Number | UVZ2A331MHH-ND |
Manufacturer | |
Manufacturer Product Number | UVZ2A331MHH |
Description | CAP ALUM 330UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ2A331MHH Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 540 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 810 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVZ2A331MHD | Nichicon | 2.222 | 493-1378-ND | 1,24000 € | Direct |
| 100PX330MEFC12.5X25 | Rubycon | 1.460 | 1189-1003-ND | 1,35000 € | Direct |
| EKMQ101ELL331MK25S | Chemi-Con | 1.788 | 565-EKMQ101ELL331MK25S-ND | 2,67000 € | Direct |
| EKMQ101ETD331MK25S | Chemi-Con | 0 | 565-EKMQ101ETD331MK25S-ND | 1,58000 € | Direct |
| ECA-2AHG331 | Panasonic Industry | 636 | P5599-ND | 1,93000 € | Similar |





