Direct
Upgrade
Upgrade
Similar




UVZ1E682MHH | |
|---|---|
DigiKey Part Number | UVZ1E682MHH-ND |
Manufacturer | |
Manufacturer Product Number | UVZ1E682MHH |
Description | CAP ALUM 6800UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 6800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ1E682MHH Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.04 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.346 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVZ1E682MHD | Nichicon | 16 | 493-1309-ND | 2,91000 € | Direct |
| 35PX6800MEFC18X35.5 | Rubycon | 37.835 | 1189-3996-ND | 2,82000 € | Upgrade |
| EEU-HD1V682 | Panasonic Industry | 877 | P15173-ND | 4,57000 € | Upgrade |
| ECA-1EHG682 | Panasonic Industry | 626 | P5548-ND | 3,11000 € | Similar |





