



UVZ1E682MHD | |
|---|---|
DigiKey Part Number | 493-1309-ND |
Manufacturer | |
Manufacturer Product Number | UVZ1E682MHD |
Description | CAP ALUM 6800UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ1E682MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.04 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.346 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPS1E682MHD | Nichicon | 73 | 493-5655-ND | 2,46000 € | Similar |
| UPW1E682MHD | Nichicon | 1.136 | 493-1846-ND | 2,91000 € | Similar |
| UVY1E682MHD | Nichicon | 185 | 493-12470-ND | 2,88000 € | Similar |
| 35PX6800MEFC18X35.5 | Rubycon | 37.835 | 1189-3996-ND | 2,82000 € | Upgrade |
| ECA-1EHG682 | Panasonic Industry | 626 | P5548-ND | 3,11000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,91000 € | 2,91 € |
| 10 | 1,95600 € | 19,56 € |
| 50 | 1,56040 € | 78,02 € |
| 100 | 1,43560 € | 143,56 € |
| 500 | 1,22096 € | 610,48 € |
| 1.000 | 1,15346 € | 1.153,46 € |
| 2.500 | 1,08146 € | 2.703,65 € |
| 5.000 | 1,03764 € | 5.188,20 € |
| Unit Price without VAT: | 2,91000 € |
|---|---|
| Unit Price with VAT: | 3,46290 € |

