6800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35PX6800MEFC18X35.5

DigiKey Part Number
1189-3996-ND
Manufacturer
Manufacturer Product Number
35PX6800MEFC18X35.5
Description
CAP ALUM 6800UF 20% 35V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
6800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35PX6800MEFC18X35.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.92 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.208 A @ 10 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
1.476" (37.50mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37.591
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,84000 €2,84 €
101,90600 €19,06 €
501,51580 €75,79 €
2001,29010 €258,02 €
6001,16195 €697,17 €
1.0001,11404 €1.114,04 €
2.6001,04028 €2.704,73 €
5.0000,99968 €4.998,40 €
Manufacturers Standard Package
Unit Price without VAT:2,84000 €
Unit Price with VAT:3,37960 €