Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UVY2V3R3MPD1TD | |
|---|---|
DigiKey Part Number | 493-12997-1-ND - Cut Tape (CT) 493-12997-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY2V3R3MPD1TD |
Description | CAP ALUM 3.3UF 20% 350V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY2V3R3MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 30 mA @ 120 Hz | |
Ripple Current @ High Frequency | 34.5 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,30300 € | 3,03 € |
| 50 | 0,22540 € | 11,27 € |
| 100 | 0,20050 € | 20,05 € |
| 500 | 0,15766 € | 78,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14413 € | 144,13 € |
| 2.000 | 0,13288 € | 265,76 € |
| 3.000 | 0,12719 € | 381,57 € |
| 5.000 | 0,12086 € | 604,30 € |
| 7.000 | 0,11713 € | 819,91 € |
| 10.000 | 0,11354 € | 1.135,40 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |




