



UVY2G3R3MPD1TD | |
|---|---|
DigiKey Part Number | 493-12989-1-ND - Cut Tape (CT) 493-12989-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY2G3R3MPD1TD |
Description | CAP ALUM 3.3UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY2G3R3MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 34 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 39.1 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35800 € | 3,58 € |
| 50 | 0,26700 € | 13,35 € |
| 100 | 0,23830 € | 23,83 € |
| 500 | 0,18870 € | 94,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17304 € | 173,04 € |
| 2.000 | 0,16002 € | 320,04 € |
| 3.000 | 0,15345 € | 460,35 € |
| 5.000 | 0,14613 € | 730,65 € |
| 7.000 | 0,14182 € | 992,74 € |
| 10.000 | 0,13766 € | 1.376,60 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

