



UVY2G3R3MPD | |
|---|---|
DigiKey Part Number | 493-16198-ND |
Manufacturer | |
Manufacturer Product Number | UVY2G3R3MPD |
Description | CAP ALUM 3.3UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY2G3R3MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 34 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 39.1 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,35300 € | 3,53 € |
| 50 | 0,26320 € | 13,16 € |
| 200 | 0,21125 € | 42,25 € |
| 600 | 0,18155 € | 108,93 € |
| 1.000 | 0,17044 € | 170,44 € |
| 2.600 | 0,15330 € | 398,58 € |
| 5.000 | 0,14385 € | 719,25 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

