Direct
Direct
Direct
Upgrade
Upgrade
Direct




UVY2D470MHD1TO | |
|---|---|
DigiKey Part Number | 493-12975-1-ND - Cut Tape (CT) 493-12975-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY2D470MHD1TO |
Description | CAP ALUM 47UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY2D470MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 195 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 224.25 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCS2D470MHD1TO | Nichicon | 13.066 | 493-4742-1-ND | 0,96000 € | Direct |
| UCY2D470MHD3TO | Nichicon | 1.477 | 493-4808-1-ND | 1,41000 € | Direct |
| UCY2E470MHD3TO | Nichicon | 2.936 | 493-4819-1-ND | 1,43000 € | Direct |
| UCS2E470MHD1TO | Nichicon | 9.233 | 493-13287-1-ND | 1,35000 € | Upgrade |
| UVY2E470MHD1TO | Nichicon | 434 | 493-12986-1-ND | 1,35000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,59100 € | 5,91 € |
| 50 | 0,44900 € | 22,45 € |
| 100 | 0,40430 € | 40,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,32704 € | 163,52 € |
| 1.000 | 0,30268 € | 302,68 € |
| 1.500 | 0,29039 € | 435,58 € |
| 2.500 | 0,27668 € | 691,70 € |
| 3.500 | 0,26863 € | 940,20 € |
| 5.000 | 0,26084 € | 1.304,20 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |






