



UVY1E331MPD1TD | |
|---|---|
DigiKey Part Number | 493-12906-1-ND - Cut Tape (CT) 493-12906-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY1E331MPD1TD |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY1E331MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 275 mA @ 120 Hz | |
Ripple Current @ High Frequency | 412.5 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25800 € | 2,58 € |
| 50 | 0,19080 € | 9,54 € |
| 100 | 0,16930 € | 16,93 € |
| 500 | 0,13218 € | 66,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11981 € | 119,81 € |
| 2.000 | 0,11009 € | 220,18 € |
| 3.000 | 0,10518 € | 315,54 € |
| 5.000 | 0,09970 € | 498,50 € |
| 7.000 | 0,09649 € | 675,43 € |
| 10.000 | 0,09337 € | 933,70 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

