



UVY1E331MPD1TA | |
|---|---|
DigiKey Part Number | 493-UVY1E331MPD1TACT-ND - Cut Tape (CT) UVY1E331MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY1E331MPD1TA |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY1E331MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 275 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 412.5 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,43200 € | 4,32 € |
| 50 | 0,32460 € | 16,23 € |
| 100 | 0,29040 € | 29,04 € |
| 500 | 0,23178 € | 115,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21328 € | 213,28 € |
| 2.000 | 0,19790 € | 395,80 € |
| 3.000 | 0,19014 € | 570,42 € |
| 5.000 | 0,18148 € | 907,40 € |
| 7.000 | 0,17639 € | 1.234,73 € |
| 10.000 | 0,17148 € | 1.714,80 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

