



UVY1C332MHD1TO | |
|---|---|
DigiKey Part Number | 493-12898-1-ND - Cut Tape (CT) 493-12898-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY1C332MHD1TO |
Description | CAP ALUM 3300UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY1C332MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.17 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.3455 A @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVY1C332MHD | Nichicon | 56 | 493-16161-ND | 1,20000 € | Parametric Equivalent |
| UVZ1C332MHD | Nichicon | 825 | 493-1289-ND | 1,16000 € | Parametric Equivalent |
| UVZ1C332MHD1TO | Nichicon | 1.173 | 493-13446-1-ND | 1,25000 € | Parametric Equivalent |
| 16PX3300MEFCG412.5X20 | Rubycon | 15.035 | 1189-1534-1-ND | 1,00000 € | Direct |
| EEU-HD1C332B | Panasonic Industry | 764 | P15730CT-ND | 2,37000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,77600 € | 7,76 € |
| 50 | 0,59620 € | 29,81 € |
| 100 | 0,53950 € | 53,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,43788 € | 218,94 € |
| 1.000 | 0,40727 € | 407,27 € |
| 1.500 | 0,39183 € | 587,75 € |
| 2.500 | 0,37461 € | 936,52 € |
| 3.500 | 0,36449 € | 1.275,71 € |
| 5.000 | 0,35471 € | 1.773,55 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |

