



UVZ1C332MHD1TO | |
|---|---|
DigiKey Part Number | 493-13446-1-ND - Cut Tape (CT) 493-13446-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ1C332MHD1TO |
Description | CAP ALUM 3300UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ1C332MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.17 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.3455 A @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 0,80500 € | 8,05 € |
| 50 | 0,61980 € | 30,99 € |
| 100 | 0,56100 € | 56,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,46004 € | 230,02 € |
| 1.000 | 0,42821 € | 428,21 € |
| 1.500 | 0,41216 € | 618,24 € |
| 2.500 | 0,39426 € | 985,65 € |
| 3.500 | 0,38375 € | 1.343,12 € |
| 5.000 | 0,37358 € | 1.867,90 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |

