Direct
Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade




UVR2W100MHD1TO | |
|---|---|
DigiKey Part Number | 493-12876-1-ND - Cut Tape (CT) 493-12876-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR2W100MHD1TO |
Description | CAP ALUM 10UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR2W100MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 90 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 144 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCY2H100MHD1TO | Nichicon | 17.821 | 493-13320-1-ND | 1,63000 € | Direct |
| UCA2W100MHD1TO | Nichicon | 344 | 493-4781-1-ND | 1,11000 € | Upgrade |
| UCS2W100MHD1TO | Nichicon | 2.007 | 493-13298-1-ND | 1,06000 € | Upgrade |
| 450BXC10MEFCG412.5X20 | Rubycon | 4.260 | 1189-3759-1-ND | 1,18000 € | Direct |
| ESMG451ETD100MK20S | Chemi-Con | 0 | 565-ESMG451ETD100MK20STB-ND | 0,00000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,50900 € | 5,09 € |
| 50 | 0,38440 € | 19,22 € |
| 100 | 0,34510 € | 34,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,27734 € | 138,67 € |
| 1.000 | 0,25597 € | 255,97 € |
| 1.500 | 0,24519 € | 367,78 € |
| 2.500 | 0,23317 € | 582,92 € |
| 3.500 | 0,22609 € | 791,32 € |
| 5.000 | 0,21927 € | 1.096,35 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |








