Upgrade
Parametric Equivalent

ESMG451ETD100MK20S | |
|---|---|
DigiKey Part Number | 565-ESMG451ETD100MK20STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ESMG451ETD100MK20S |
Description | CAP ALUM 10UF 20% 450V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 91 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 163.8 mA @ 100 kHz |
Part Status Discontinued at DigiKey | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UBT2W100MHD8TO | Nichicon | 484 | 493-UBT2W100MHD8TOCT-ND | 1,65000 € | Upgrade |
| SM2W100MNN1220R | Chinsan (Elite) | 0 | 4191-SM2W100MNN1220R-ND | 0,68205 € | Parametric Equivalent |



