Direct
Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade




UVR2W100MHD1TO | |
|---|---|
DigiKey Part Number | 493-12876-1-ND - Cut Tape (CT) 493-12876-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR2W100MHD1TO |
Description | CAP ALUM 10UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR2W100MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 90 mA @ 120 Hz | |
Ripple Current @ High Frequency | 144 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,51100 € | 5,11 € |
| 50 | 0,38620 € | 19,31 € |
| 100 | 0,34660 € | 34,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,27860 € | 139,30 € |
| 1.000 | 0,25714 € | 257,14 € |
| 1.500 | 0,24631 € | 369,46 € |
| 2.500 | 0,23423 € | 585,57 € |
| 3.500 | 0,22713 € | 794,96 € |
| 5.000 | 0,22027 € | 1.101,35 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |








