UVR2W100MHD1CV is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 6.346
Unit Price: 3,08000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 3,08000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 4,36000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 73
Unit Price: 4,46000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,97093 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,03201 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: 2,63165 €
Datasheet
Image for UVR2W100MHD1CV is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UVR2W100MHD1CV

DigiKey Part Number
UVR2W100MHD1CV-ND
Manufacturer
Manufacturer Product Number
UVR2W100MHD1CV
Description
CAP ALUM 450V POLAR
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
10 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
90 mA @ 120 Hz
Ripple Current @ High Frequency
144 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.3300,24172 €321,49 €
Manufacturers Standard Package
Unit Price without VAT:0,24172 €
Unit Price with VAT:0,28765 €