Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar




UVR2V220MHA | |
|---|---|
DigiKey Part Number | UVR2V220MHA-ND |
Manufacturer | |
Manufacturer Product Number | UVR2V220MHA |
Description | CAP ALUM 22UF 20% 350V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR2V220MHA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 200 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 320 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVR2V220MHD | Nichicon | 212 | 493-1219-ND | 1,13000 € | Direct |
| ULD2W220MHD | Nichicon | 505 | 493-16920-ND | 2,09000 € | Upgrade |
| UVK2G220MHD | Nichicon | 0 | UVK2G220MHD-ND | 0,46351 € | Upgrade |
| 226KFM400M | CORNELL DUBILIER KNOWLES | 1.954 | 226KFM400M-ND | 1,80000 € | Upgrade |
| EKMQ401ELL220MK25S | Chemi-Con | 1.385 | 565-EKMQ401ELL220MK25S-ND | 2,13000 € | Upgrade |











