Upgrade
Similar
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade




UVK2G220MHD | |
|---|---|
DigiKey Part Number | UVK2G220MHD-ND |
Manufacturer | |
Manufacturer Product Number | UVK2G220MHD |
Description | CAP ALUM 22UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK2G220MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 200 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 320 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ULD2W220MHD | Nichicon | 517 | 493-16920-ND | 2,09000 € | Upgrade |
| UVR2G220MHD | Nichicon | 200 | 493-1231-ND | 1,37000 € | Similar |
| UVK2G220MHD1TO | Nichicon | 0 | 493-7460-1-ND | 1,45000 € | Parametric Equivalent |
| ESMG401ELL220MK25S | Chemi-Con | 0 | 565-1232-ND | 0,00000 € | Direct |
| ESMQ401ELL220MK25S | Chemi-Con | 0 | ESMQ401ELL220MK25S-ND | 0,00000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,46351 € | 370,81 € |
| Unit Price without VAT: | 0,46351 € |
|---|---|
| Unit Price with VAT: | 0,55158 € |













