Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade




UVR2F4R7MPA | |
|---|---|
DigiKey Part Number | UVR2F4R7MPA-ND |
Manufacturer | |
Manufacturer Product Number | UVR2F4R7MPA |
Description | CAP ALUM 4.7UF 20% 315V RADIAL |
Customer Reference | |
Detailed Description | 4.7 µF 315 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR2F4R7MPA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 65 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 104 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 315 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVR2F4R7MPD | Nichicon | 0 | 493-1205-ND | 0,14856 € | Direct |
| ULD2G4R7MPD | Nichicon | 841 | 493-17648-ND | 0,90000 € | Upgrade |
| UVK2G4R7MPD | Nichicon | 0 | UVK2G4R7MPD-ND | 0,15718 € | Upgrade |
| UVR2V4R7MPD | Nichicon | 938 | 493-1217-ND | 0,53000 € | Upgrade |
| 400LEX4R7MEFC10X12.5 | Rubycon | 325 | 1189-400LEX4R7MEFC10X12.5-ND | 0,80000 € | Upgrade |










