
400LEX4R7MEFC10X12.5 | |
|---|---|
DigiKey Part Number | 1189-400LEX4R7MEFC10X12.5-ND |
Manufacturer | |
Manufacturer Product Number | 400LEX4R7MEFC10X12.5 |
Description | CAP ALUM 4.7UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 400LEX4R7MEFC10X12.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 61 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 122 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.571" (14.50mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400LEX4.7MEFC10X12.5 | Rubycon | 437 | 1189-2729-ND | 0,86000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,50000 € | 5,00 € |
| 50 | 0,37740 € | 18,87 € |
| 100 | 0,33850 € | 33,85 € |
| 500 | 0,27134 € | 135,67 € |
| 1.000 | 0,25015 € | 250,15 € |
| 3.000 | 0,22365 € | 670,95 € |
| 5.000 | 0,21375 € | 1.068,75 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

