
400PX4R7MEFCT810X12.5 | |
|---|---|
DigiKey Part Number | 1189-400PX4R7MEFCT810X12.5-ND |
Manufacturer | |
Manufacturer Product Number | 400PX4R7MEFCT810X12.5 |
Description | CAP ALUM 4.7UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400PX4R7MEFCT810X12.5 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 42 mA @ 120 Hz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.571" (14.50mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400LEX4R7MEFC10X12.5 | Rubycon | 325 | 1189-400LEX4R7MEFC10X12.5-ND | 0,69000 € | Direct |
| 400LLE4R7MEFC10X12.5 | Rubycon | 483 | 1189-1334-ND | 0,51000 € | Upgrade |
| 400PX4R7MEFC10X12.5 | Rubycon | 50 | 1189-400PX4.7MEFC10X12.5-ND | 0,62000 € | Parametric Equivalent |
| ULD2G4R7MPD | Nichicon | 841 | 493-17648-ND | 0,78000 € | Direct |
| UVY2G4R7MPD | Nichicon | 174 | 493-14517-ND | 0,52000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37200 € | 3,72 € |
| 50 | 0,27780 € | 13,89 € |
| 100 | 0,24780 € | 24,78 € |
| 500 | 0,19616 € | 98,08 € |
| 1.000 | 0,17983 € | 179,83 € |
| 2.500 | 0,16240 € | 406,00 € |
| 5.000 | 0,15178 € | 758,90 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

