



UVR2F470MHD | |
|---|---|
DigiKey Part Number | 493-1209-ND |
Manufacturer | |
Manufacturer Product Number | UVR2F470MHD |
Description | CAP ALUM 47UF 20% 315V RADIAL TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µF 315 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR2F470MHD Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 340 mA @ 120 Hz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 315 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UAS2G470MHD | Nichicon | 81 | 493-7487-ND | 2,80000 € | Upgrade |
| UCS2G470MHD | Nichicon | 396 | 493-5877-ND | 2,23000 € | Upgrade |
| UVK2G470MHD | Nichicon | 462 | UVK2G470MHD-ND | 1,94000 € | Parametric Equivalent |
| UVK2G470MHD1TN | Nichicon | 493 | 493-12646-1-ND | 1,94000 € | Parametric Equivalent |
| UVK2V470MHD1TN | Nichicon | 246 | 493-7463-1-ND | 1,77000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,07900 € | 10,79 € |
| 50 | 0,83940 € | 41,97 € |
| 400 | 0,64873 € | 259,49 € |
| 800 | 0,60530 € | 484,24 € |
| 1.200 | 0,58339 € | 700,07 € |
| 2.800 | 0,54461 € | 1.524,91 € |
| 5.200 | 0,52136 € | 2.711,07 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,96350 € |

