Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UVR2F3R3MPD1TD | |
|---|---|
DigiKey Part Number | 493-12859-1-ND - Cut Tape (CT) 493-12859-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR2F3R3MPD1TD |
Description | CAP ALUM 3.3UF 20% 315V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 315 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR2F3R3MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 55 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 88 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 315 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPS2F3R3MPD1TD | Nichicon | 2.486 | 493-5408-1-ND | 0,41000 € | Upgrade |
| UPW2F3R3MPD1TD | Nichicon | 0 | 493-11802-1-ND | 0,00000 € | Upgrade |
| UVR2F3R3MPD | Nichicon | 0 | 493-1204-ND | 0,13062 € | Parametric Equivalent |
| UVR2G3R3MPD | Nichicon | 3.200 | 493-1228-ND | 0,53000 € | Parametric Equivalent |
| UVR2G3R3MPD1TD | Nichicon | 1.428 | 493-12866-1-ND | 0,52000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,14500 € | 217,50 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |





