



UVR2G3R3MPD1TD | |
|---|---|
DigiKey Part Number | 493-12866-1-ND - Cut Tape (CT) 493-12866-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR2G3R3MPD1TD |
Description | CAP ALUM 3.3UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR2G3R3MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 55 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 88 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMG401ELL3R3MJC5S | Chemi-Con | 2.290 | 565-1410-ND | 0,65000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32200 € | 3,22 € |
| 50 | 0,23960 € | 11,98 € |
| 100 | 0,21350 € | 21,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,16830 € | 84,15 € |
| 1.000 | 0,15403 € | 154,03 € |
| 1.500 | 0,14682 € | 220,23 € |
| 2.500 | 0,13878 € | 346,95 € |
| 3.500 | 0,13406 € | 469,21 € |
| 5.000 | 0,12949 € | 647,45 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

