MFR Recommended




UPW2F3R3MPD1TD | |
|---|---|
DigiKey Part Number | 493-11802-1-ND - Cut Tape (CT) 493-11802-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW2F3R3MPD1TD |
Description | CAP ALUM 3.3UF 20% 315V RADIAL |
Customer Reference | |
Detailed Description | 3.3 µF 315 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW2F3R3MPD1TD Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 34 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 315 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVZ2V3R3MPD | Nichicon | 967 | 493-1436-ND | 1,01000 € | MFR Recommended |


