Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade




UVR2F330MHD | |
|---|---|
DigiKey Part Number | 493-1208-ND |
Manufacturer | |
Manufacturer Product Number | UVR2F330MHD |
Description | CAP ALUM 33UF 20% 315V RADIAL TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 µF 315 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR2F330MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 275 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 440 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 315 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UAQ2G330MHD6 | Nichicon | 0 | UAQ2G330MHD6-ND | 0,00000 € | Upgrade |
| ULD2W330MHD | Nichicon | 133 | 493-16922-ND | 2,73000 € | Upgrade |
| UPS2F330MHD | Nichicon | 0 | UPS2F330MHD-ND | 0,00000 € | Upgrade |
| UVK2G330MHD | Nichicon | 0 | UVK2G330MHD-ND | 0,60195 € | Parametric Equivalent |
| UVK2G330MHD1TN | Nichicon | 0 | 493-7461-1-ND | 0,68780 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,60583 € | 242,33 € |
| Unit Price without VAT: | 0,60583 € |
|---|---|
| Unit Price with VAT: | 0,72094 € |











