Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade




UVR2F220MHD | |
|---|---|
DigiKey Part Number | 493-1207-ND |
Manufacturer | |
Manufacturer Product Number | UVR2F220MHD |
Description | CAP ALUM 22UF 20% 315V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF 315 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR2F220MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 190 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 304 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 315 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UAS2G220MHD | Nichicon | 396 | 493-7482-ND | 1,86000 € | Upgrade |
| UCS2G220MHD | Nichicon | 16.002 | 493-5875-ND | 1,27000 € | Upgrade |
| UCS2V220MHD | Nichicon | 245 | 493-5881-ND | 1,22000 € | Upgrade |
| UCY2V220MHD3 | Nichicon | 0 | UCY2V220MHD3-ND | 0,38262 € | Upgrade |
| UVK2V220MHD | Nichicon | 0 | UVK2V220MHD-ND | 0,33540 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26107 € | 261,07 € |
| Unit Price without VAT: | 0,26107 € |
|---|---|
| Unit Price with VAT: | 0,31067 € |














