



UVR2F220MHD1TO | |
|---|---|
DigiKey Part Number | 493-12856-1-ND - Cut Tape (CT) 493-12856-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR2F220MHD1TO |
Description | CAP ALUM 22UF 20% 315V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF 315 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR2F220MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 190 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 304 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 315 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,57700 € | 5,77 € |
| 50 | 0,43860 € | 21,93 € |
| 100 | 0,39470 € | 39,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,31818 € | 159,09 € |
| 1.000 | 0,29440 € | 294,40 € |
| 1.500 | 0,28239 € | 423,58 € |
| 2.500 | 0,26900 € | 672,50 € |
| 3.500 | 0,26113 € | 913,95 € |
| 5.000 | 0,25353 € | 1.267,65 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

