UVR2E3R3MPA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 0
Unit Price: 0,41000 €
Datasheet

Upgrade


Nichicon
In Stock: 115
Unit Price: 0,78000 €
Datasheet

Upgrade


Nichicon
In Stock: 943
Unit Price: 0,76000 €
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: 0,12290 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,11071 €
Datasheet

Upgrade


Rubycon
In Stock: 1.284
Unit Price: 0,65000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,15800 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,14132 €
Datasheet

Upgrade


Rubycon
In Stock: 23.731
Unit Price: 0,43000 €
Datasheet

Similar


Panasonic Industry
In Stock: 7
Unit Price: 0,44000 €
Datasheet
3.3 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVR2E3R3MPA

DigiKey Part Number
UVR2E3R3MPA-ND
Manufacturer
Manufacturer Product Number
UVR2E3R3MPA
Description
CAP ALUM 3.3UF 20% 250V RADIAL
Customer Reference
Detailed Description
3.3 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVR2E3R3MPA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
46 mA @ 120 Hz
Ripple Current @ High Frequency
73.6 mA @ 10 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes