Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade




UVR2D221MHA | |
|---|---|
DigiKey Part Number | UVR2D221MHA-ND |
Manufacturer | |
Manufacturer Product Number | UVR2D221MHA |
Description | CAP ALUM 220UF 20% 200V RADIAL |
Customer Reference | |
Detailed Description | 220 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR2D221MHA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 810 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.296 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.476" (37.50mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVR2D221MHD | Nichicon | 193 | 493-1182-ND | 3,11000 € | Direct |
| UVK2E221MHD | Nichicon | 462 | 493-12426-ND | 3,04000 € | Upgrade |
| 250PK220MEFC18X35.5 | Rubycon | 0 | 1189-1202-ND | 1,24780 € | Upgrade |
| 250PX220MEFC18X35.5 | Rubycon | 0 | 250PX220MEFC18X35.5-ND | 1,46300 € | Upgrade |
| EKMQ251ELL221MMP1S | Chemi-Con | 93 | 565-EKMQ251ELL221MMP1S-ND | 4,76000 € | Upgrade |







