



UVR2D221MHD | |
|---|---|
DigiKey Part Number | 493-1182-ND |
Manufacturer | |
Manufacturer Product Number | UVR2D221MHD |
Description | CAP ALUM 220UF 20% 200V RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR2D221MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 810 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.296 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.476" (37.50mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVK2D221MHD | Nichicon | 41 | 493-12423-ND | 2,86000 € | Similar |
| UVK2E221MHD | Nichicon | 462 | 493-12426-ND | 3,04000 € | Parametric Equivalent |
| EKMQ251ELL221MMP1S | Chemi-Con | 93 | 565-EKMQ251ELL221MMP1S-ND | 4,76000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,11000 € | 3,11 € |
| 10 | 2,09800 € | 20,98 € |
| 50 | 1,67880 € | 83,94 € |
| 100 | 1,54620 € | 154,62 € |
| 500 | 1,31868 € | 659,34 € |
| 1.000 | 1,24713 € | 1.247,13 € |
| 2.500 | 1,17080 € | 2.927,00 € |
| 5.000 | 1,12435 € | 5.621,75 € |
| Unit Price without VAT: | 3,11000 € |
|---|---|
| Unit Price with VAT: | 3,70090 € |

