Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade




UVR2C470MHA | |
|---|---|
DigiKey Part Number | UVR2C470MHA-ND |
Manufacturer | |
Manufacturer Product Number | UVR2C470MHA |
Description | CAP ALUM 47UF 20% 160V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR2C470MHA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 270 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 432 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVR2C470MHD | Nichicon | 800 | 493-1164-ND | 0,74000 € | Direct |
| UAS2D470MHD6 | Nichicon | 0 | 493-7010-ND | 0,49828 € | Upgrade |
| UBT2C470MHD8 | Nichicon | 996 | UBT2C470MHD8-ND | 1,44000 € | Upgrade |
| UCS2D470MHD | Nichicon | 6 | 493-17595-ND | 1,07000 € | Upgrade |
| UCS2E470MHD | Nichicon | 0 | 493-5873-ND | 1,24000 € | Upgrade |












