Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UVR2A470MPD1CM | |
|---|---|
DigiKey Part Number | UVR2A470MPD1CM-ND |
Manufacturer | |
Manufacturer Product Number | UVR2A470MPD1CM |
Description | CAP ALUM 100V POLAR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 230 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 460 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UFW2A470MPD1TD | Nichicon | 0 | 493-11059-1-ND | 0,59000 € | Parametric Equivalent |
| UKW2A470MPD1TD | Nichicon | 480 | 493-10752-1-ND | 0,93000 € | Parametric Equivalent |
| URS2A470MPD | Nichicon | 0 | URS2A470MPD-ND | 0,12004 € | Parametric Equivalent |
| URS2A470MPD1TD | Nichicon | 105 | 493-11707-1-ND | 0,65000 € | Parametric Equivalent |
| UVR2A470MPD | Nichicon | 3.057 | 493-1147-ND | 0,40000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,10503 € | 189,05 € |
| Unit Price without VAT: | 0,10503 € |
|---|---|
| Unit Price with VAT: | 0,12499 € |










