Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

476CKS100M | |
|---|---|
DigiKey Part Number | 476CKS100M-ND |
Manufacturer | |
Manufacturer Product Number | 476CKS100M |
Description | CAP ALUM 47UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2.822Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 260 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 598 mA @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.551" (14.00mm) |
ESR (Equivalent Series Resistance) 2.822Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 476CKE100M | CORNELL DUBILIER KNOWLES | 4.219 | 476CKE100M-ND | 0,65000 € | Direct |
| 476KBM100MGU | CORNELL DUBILIER KNOWLES | 8.111 | 476KBM100MGU-ND | 0,64000 € | Direct |
| 100YXG47MEFC10X12.5 | Rubycon | 0 | 1189-1023-ND | 0,00000 € | Upgrade |
| 100YXH47MEFC10X12.5 | Rubycon | 0 | 100YXH47MEFC10X12.5-ND | 0,42000 € | Upgrade |
| 100ZL47MEFC10X12.5 | Rubycon | 0 | 1189-4148-ND | 0,12647 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,13412 € | 1.072,96 € |
| Unit Price without VAT: | 0,13412 € |
|---|---|
| Unit Price with VAT: | 0,15960 € |












