Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

100YXH47MEFC10X12.5 | |
|---|---|
DigiKey Part Number | 100YXH47MEFC10X12.5-ND |
Manufacturer | |
Manufacturer Product Number | 100YXH47MEFC10X12.5 |
Description | CAP ALUM 47UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 100YXH47MEFC10X12.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 162.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 325 mA @ 100 kHz |
Part Status Obsolete | Impedance 340 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE2A470MPD | Nichicon | 23.323 | 493-1663-ND | 0,49000 € | Direct |
| 476KBM100MGU | CORNELL DUBILIER KNOWLES | 8.111 | 476KBM100MGU-ND | 0,64000 € | Parametric Equivalent |
| 860040875002 | Würth Elektronik | 3.381 | 732-9254-1-ND | 0,51000 € | Parametric Equivalent |
| EKY-101EC5470MJC5S | Chemi-Con | 1.198 | 565-EKY-101EC5470MJC5S-ND | 0,50000 € | Parametric Equivalent |
| EKY-101ELL470MJC5S | Chemi-Con | 0 | 565-EKY-101ELL470MJC5S-ND | 0,82000 € | Parametric Equivalent |






