UVR2A102MHA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 1.086
Unit Price: 2,29000 €
Datasheet

Upgrade


Nichicon
In Stock: 1.418
Unit Price: 4,75000 €
Datasheet

Upgrade


Nichicon
In Stock: 96
Unit Price: 2,75000 €
Datasheet

Direct


CORNELL DUBILIER KNOWLES
In Stock: 3.001
Unit Price: 3,96000 €
Datasheet

Direct


CORNELL DUBILIER KNOWLES
In Stock: 11.795
Unit Price: 3,49000 €
Datasheet

Upgrade


Rubycon
In Stock: 577
Unit Price: 3,37000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 2.544
Unit Price: 5,22000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 4,15000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 2,16848 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 3,06000 €
Datasheet
1000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVR2A102MHA

DigiKey Part Number
UVR2A102MHA-ND
Manufacturer
Manufacturer Product Number
UVR2A102MHA
Description
CAP ALUM 1000UF 20% 100V RADIAL
Customer Reference
Detailed Description
1000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVR2A102MHA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.38 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.587 A @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
1.654" (42.00mm)
Voltage - Rated
100 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UVR2A102MHDNichicon1.086493-1152-ND2,29000 €Direct
UHW2A102MHDNichicon1.418493-14594-ND4,75000 €Upgrade
UPS2A102MHDNichicon96493-5657-ND2,75000 €Upgrade
108CKE100MCORNELL DUBILIER KNOWLES3.0011572-1667-ND3,96000 €Direct
108CKS100MRYCORNELL DUBILIER KNOWLES11.7951572-1313-ND3,49000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes