Direct
Direct
Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



ECA-2AM102 | |
|---|---|
DigiKey Part Number | P5317-ND |
Manufacturer | |
Manufacturer Product Number | ECA-2AM102 |
Description | CAP ALUM 1000UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-2AM102 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.3 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.21 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.476" (37.50mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-2AHG102 | Panasonic Industry | 22.751 | P5851-ND | 3,37000 € | Direct |
| EKMQ101ELL102MMP1S | Chemi-Con | 271 | 565-EKMQ101ELL102MMP1S-ND | 5,73000 € | Direct |
| 100PX1000MEFC18X35.5 | Rubycon | 170 | 1189-100PX1000MEFC18X35.5-ND | 3,32000 € | Upgrade |
| ESMG101ELL102MM40S | Chemi-Con | 0 | 565-1159-ND | 0,00000 € | Similar |
| UVR2A102MHD | Nichicon | 1.086 | 493-1152-ND | 2,29000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,06000 € | 3,06 € |
| 10 | 2,06600 € | 20,66 € |
| 50 | 1,65320 € | 82,66 € |
| 100 | 1,52290 € | 152,29 € |
| 500 | 1,29894 € | 649,47 € |
| 1.000 | 1,22850 € | 1.228,50 € |
| 2.500 | 1,15338 € | 2.883,45 € |
| 5.000 | 1,10766 € | 5.538,30 € |
| Unit Price without VAT: | 3,06000 € |
|---|---|
| Unit Price with VAT: | 3,64140 € |









