ESMG101ELL102MM40S is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Chemi-Con
In Stock: 486
Unit Price: 5,28000 €
Datasheet

Direct


Chemi-Con
In Stock: 266
Unit Price: 4,20000 €
Datasheet

Direct


CORNELL DUBILIER KNOWLES
In Stock: 11.806
Unit Price: 3,54000 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 2,19578 €
Datasheet

Direct


Nichicon
In Stock: 1.566
Unit Price: 4,81000 €
Datasheet

Direct


Nichicon
In Stock: 100
Unit Price: 2,78000 €
Datasheet

Direct


Nichicon
In Stock: 273
Unit Price: 3,54000 €
Datasheet

Direct


Nichicon
In Stock: 799
Unit Price: 2,32000 €
Datasheet

Upgrade


Rubycon
In Stock: 577
Unit Price: 3,42000 €
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 3.034
Unit Price: 4,01000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 3,10000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 322
Unit Price: 3,62000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 555
Unit Price: 3,83000 €
Datasheet
1000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMG101ELL102MM40S

DigiKey Part Number
565-1159-ND
Manufacturer
Manufacturer Product Number
ESMG101ELL102MM40S
Description
CAP ALUM 1000UF 20% 100V RADIAL
Customer Reference
Detailed Description
1000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ESMG101ELL102MM40S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.38 A @ 120 Hz
Ripple Current @ High Frequency
2.07 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.634" (41.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes