



UHW2A102MHD | |
|---|---|
DigiKey Part Number | 493-14594-ND |
Manufacturer | |
Manufacturer Product Number | UHW2A102MHD |
Description | CAP ALUM 1000UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW2A102MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.316 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.86 A @ 100 kHz |
Part Status Active | Impedance 27 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.654" (42.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,75000 € | 4,75 € |
| 10 | 3,28400 € | 32,84 € |
| 50 | 2,67540 € | 133,77 € |
| 100 | 2,48360 € | 248,36 € |
| 500 | 2,15426 € | 1.077,13 € |
| 1.000 | 2,05073 € | 2.050,73 € |
| 2.500 | 1,94036 € | 4.850,90 € |
| Unit Price without VAT: | 4,75000 € |
|---|---|
| Unit Price with VAT: | 5,65250 € |

