Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade




UVR1V220MDA | |
|---|---|
DigiKey Part Number | UVR1V220MDA-ND |
Manufacturer | |
Manufacturer Product Number | UVR1V220MDA |
Description | CAP ALUM 22UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR1V220MDA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 90 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 180 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 226CKE063M | CORNELL DUBILIER KNOWLES | 13.116 | 226CKE063M-ND | 0,27000 € | Upgrade |
| 226CKH050M | CORNELL DUBILIER KNOWLES | 15.858 | 1572-1383-ND | 0,22000 € | Upgrade |
| 226CKR050M | CORNELL DUBILIER KNOWLES | 13.915 | 1572-1384-ND | 0,20000 € | Upgrade |
| 226CKS063M | CORNELL DUBILIER KNOWLES | 57.000 | 226CKS063M-ND | 0,18000 € | Upgrade |
| 226KBM050M | CORNELL DUBILIER KNOWLES | 17.080 | 226KBM050M-ND | 0,34000 € | Upgrade |












