Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade




UVR1V100MDA | |
|---|---|
DigiKey Part Number | UVR1V100MDA-ND |
Manufacturer | |
Manufacturer Product Number | UVR1V100MDA |
Description | CAP ALUM 10UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR1V100MDA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 60 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 120 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVK2A100MDD | Nichicon | 389 | 493-6066-ND | 0,24000 € | Upgrade |
| 106CKE063M | CORNELL DUBILIER KNOWLES | 58.045 | 106CKE063M-ND | 0,19000 € | Upgrade |
| 106CKH050M | CORNELL DUBILIER KNOWLES | 5.608 | 1572-1284-ND | 0,22000 € | Upgrade |
| 106CKR050M | CORNELL DUBILIER KNOWLES | 11.459 | 1572-1029-ND | 0,26000 € | Upgrade |
| 106CKR063M | CORNELL DUBILIER KNOWLES | 32.979 | 1572-1648-ND | 0,17000 € | Upgrade |










