Direct
Direct
Similar




UVR1J220MDA | |
|---|---|
DigiKey Part Number | UVR1J220MDA-ND |
Manufacturer | |
Manufacturer Product Number | UVR1J220MDA |
Description | CAP ALUM 22UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR1J220MDA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 100 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 200 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 226CKE063M | CORNELL DUBILIER KNOWLES | 13.106 | 226CKE063M-ND | 0,27000 € | Direct |
| 63YXJ22M5X11 | Rubycon | 8.223 | 1189-1500-ND | 0,20000 € | Direct |
| ECA-1JM220 | Panasonic Industry | 19.143 | P5190-ND | 0,21000 € | Similar |




