Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade




UVR1H471MHA | |
|---|---|
DigiKey Part Number | UVR1H471MHA-ND |
Manufacturer | |
Manufacturer Product Number | UVR1H471MHA |
Description | CAP ALUM 470UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR1H471MHA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 760 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.14 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVR1H471MHD | Nichicon | 6 | 493-1110-ND | 0,69000 € | Direct |
| UHD1H471MHD | Nichicon | 679 | 493-14470-ND | 1,25000 € | Upgrade |
| UHW1H471MHD6 | Nichicon | 52 | 493-6951-ND | 1,22000 € | Upgrade |
| UKA1H471MHD | Nichicon | 895 | 493-15337-ND | 1,79000 € | Upgrade |
| UVK1J471MHD | Nichicon | 0 | UVK1J471MHD-ND | 0,42602 € | Upgrade |














