
477CKH050M | |
|---|---|
DigiKey Part Number | 1572-1150-ND |
Manufacturer | |
Manufacturer Product Number | 477CKH050M |
Description | CAP ALUM 470UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 353mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 630 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.0395 A @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.846" (21.50mm) |
ESR (Equivalent Series Resistance) 353mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKYA500ELL471MK20S | Chemi-Con | 90 | 565-EKYA500ELL471MK20S-ND | 1,59000 € | Direct |
| UKA1H471MHD | Nichicon | 895 | 493-15337-ND | 1,79000 € | Direct |
| 50YXJ470M12.5X20 | Rubycon | 190 | 1189-2324-ND | 1,21000 € | Upgrade |
| 50ZLH470MEFC12.5X20 | Rubycon | 9.923 | 1189-2329-ND | 0,93000 € | Upgrade |
| 63PX470MEFCCC12.5X20 | Rubycon | 996 | 1189-63PX470MEFCCC12.5X20-ND | 1,22000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,73000 € | 7,30 € |
| 50 | 0,55960 € | 27,98 € |
| 200 | 0,46085 € | 92,17 € |
| 600 | 0,40470 € | 242,82 € |
| 1.000 | 0,38370 € | 383,70 € |
| 2.600 | 0,35133 € | 913,46 € |
| 5.000 | 0,33350 € | 1.667,50 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

