Direct
Direct
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade




UVR1E471MPA | |
|---|---|
DigiKey Part Number | UVR1E471MPA-ND |
Manufacturer | |
Manufacturer Product Number | UVR1E471MPA |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR1E471MPA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 550 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 825 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA1E471MPD6 | Nichicon | 3.031 | UPA1E471MPD6-ND | 0,81000 € | Direct |
| UVR1E471MPD | Nichicon | 7.292 | 493-1064-ND | 0,41000 € | Direct |
| UHV1E471MPD | Nichicon | 1.984 | 493-15304-ND | 0,63000 € | Upgrade |
| UKA1E471MPD | Nichicon | 1.553 | 493-15331-ND | 1,16000 € | Upgrade |
| 25YXJ470M10X12.5 | Rubycon | 3.816 | 1189-2238-ND | 0,45000 € | Direct |















