UVR1E222MHA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 5.912
Unit Price: 1,01000 €
Datasheet

Upgrade


Nichicon
In Stock: 1.534
Unit Price: 1,02000 €
Datasheet

Direct


CORNELL DUBILIER KNOWLES
In Stock: 3.355
Unit Price: 1,26000 €
Datasheet

Direct


Rubycon
In Stock: 1.907
Unit Price: 0,99000 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,91000 €
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 0,49762 €
Datasheet

Upgrade


Rubycon
In Stock: 913
Unit Price: 2,07000 €
Datasheet

Upgrade


Rubycon
In Stock: 1.916
Unit Price: 1,39000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 1.038
Unit Price: 1,48000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 2.088
Unit Price: 1,68000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 308
Unit Price: 2,72000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 11
Unit Price: 1,88000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 626
Unit Price: 1,83000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 2.743
Unit Price: 1,94000 €
Datasheet
2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVR1E222MHA

DigiKey Part Number
UVR1E222MHA-ND
Manufacturer
Manufacturer Product Number
UVR1E222MHA
Description
CAP ALUM 2200UF 20% 25V RADIAL
Customer Reference
Detailed Description
2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVR1E222MHA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.55 A @ 120 Hz
Ripple Current @ High Frequency
1.7825 A @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes