UHW Series 27mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UHW Series 27mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UHW1E222MHD

DigiKey Part Number
493-6873-ND
Manufacturer
Manufacturer Product Number
UHW1E222MHD
Description
CAP ALUM 2200UF 20% 25V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHW1E222MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.4 A @ 120 Hz
Ripple Current @ High Frequency
3.2 A @ 100 kHz
Impedance
15 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 946
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,98000 €0,98 €
100,62500 €6,25 €
500,47720 €23,86 €
1000,43030 €43,03 €
5000,34934 €174,67 €
1.0000,32384 €323,84 €
2.5000,29661 €741,52 €
5.0000,28003 €1.400,15 €
Manufacturers Standard Package
Unit Price without VAT:0,98000 €
Unit Price with VAT:1,16620 €