UVR1E101MEA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


CORNELL DUBILIER KNOWLES
In Stock: 15.724
Unit Price: 0,40000 €
Datasheet

Direct


KEMET
In Stock: 31.867
Unit Price: 0,18000 €
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 5.435
Unit Price: 0,35000 €
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 52.586
Unit Price: 0,34000 €
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 16.742
Unit Price: 0,34000 €
Datasheet

Upgrade


Rubycon
In Stock: 18.768
Unit Price: 0,31000 €
Datasheet

Upgrade


Rubycon
In Stock: 1.940
Unit Price: 0,20000 €
Datasheet

Upgrade


Rubycon
In Stock: 55.778
Unit Price: 0,26000 €
Datasheet

Upgrade


Rubycon
In Stock: 86.497
Unit Price: 0,28000 €
Datasheet

Upgrade


Rubycon
In Stock: 38.375
Unit Price: 0,33000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,27000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 4.116
Unit Price: 0,38000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 6.377
Unit Price: 0,39000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,20000 €
Datasheet
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVR1E101MEA

DigiKey Part Number
UVR1E101MEA-ND
Manufacturer
Manufacturer Product Number
UVR1E101MEA
Description
CAP ALUM 100UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVR1E101MEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
190 mA @ 120 Hz
Ripple Current @ High Frequency
285 mA @ 10 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes